Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $64.210 |
25+ | $62.250 |
50+ | $57.170 |
100+ | $55.230 |
250+ | $53.660 |
Price for:Each
Minimum: 10
Multiple: 1
$642.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No45-1828.2C90.001.101
Newark Part No.98Y4519
Product Range45 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product Range45 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max500V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 45-1828.2C90.001.101 from EAO is a selector switch. This actuator is intuitive to operate, provide distinctive tactile feedback, has a long service life of up to 1 million switching cycles and high front protection (up to IP69K).
- 2 positions, maintained function, (L-R)
- White lens colour and metal housing with short handle
- 1NO contacts, on-off function, 90grad (V-pos) ) switching angle
- Screw terminal and front mounting
- IP66, IP67, IP69K environmental rating
- UL, CSA, VDE, CCC, CE certified
- AC/DC voltage is 500V and switching current is 10A
- Contact material is silver
- 1000000 switching cycles
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
500V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
45 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate