Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 5+ | $6.850 |
| 10+ | $6.850 |
| 25+ | $6.850 |
| 50+ | $6.850 |
| 100+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-2231.11E0.000
Newark Part No.72Y0390
Product Range45 Series
Technical Datasheet
For Use WithEAO 45 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
EAO 45 Series Illuminated Pushbutton Switches
Product Range
45 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability