Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
| 5+ | $21.810 |
| 10+ | $21.660 |
| 25+ | $21.620 |
| 50+ | $21.560 |
| 100+ | $21.380 |
| 250+ | $21.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2W0S.1CN0.004 is an actuator for use with EAO 46 series Ø 22.3mm illuminated selector switches.
- Ø 30mm front dimension
- White short lever
- Round black color plastic front bezel
- Momentary - rest - momentary switching action
- IP65 and IK03 front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm Illuminated Selector Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability