Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 5+ | $19.440 |
| 10+ | $18.420 |
| 25+ | $17.850 |
| 50+ | $16.740 |
| 100+ | $16.180 |
| 250+ | $15.810 |
Price for:Each
Minimum: 2
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 51-050.005 is an Indicator Actuator with solder terminals and 18 x 18mm square-shaped front.
- Raised design
- IP65 Protection rating (front)
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
5A
Lens Shape
-
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate