Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $84.990 |
5+ | $82.010 |
10+ | $77.340 |
25+ | $75.220 |
50+ | $69.680 |
100+ | $67.570 |
250+ | $65.860 |
Price for:Each
Minimum: 2
Multiple: 1
$169.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-132.025
Newark Part No.30B4282
Product Range51 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range51 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPST-NO, DPST-NC
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Voltage DC Nom250V
Contact Current AC Max5A
Contact Voltage VAC250V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16.2mm
Contact Current Max
5A
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
IP Rating
IP65
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Product Range
51 Series
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
Momentary
Contact Voltage DC Nom
250V
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate