Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $5.730 |
| 25+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 51-953.5 is a green flat square illuminative Translucent Lens made of plastic. This raised-mount lens is for use with EAO 51 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Square
Product Range
51 Series
Switch Lens Colour
Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability