Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
| 5+ | $26.320 |
| 10+ | $24.670 |
| 25+ | $23.860 |
| 50+ | $22.030 |
| 100+ | $21.200 |
| 250+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.070.2
Newark Part No.10AN0211
Product Range04 Series
Technical Datasheet
For Use WithEAO 04 Series Mushroom Head Pushbutton Switches
IP / NEMA Rating-
Product Range04 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
EAO 04 Series Mushroom Head Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate