Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $74.830 |
| 10+ | $70.690 |
| 25+ | $68.810 |
| 50+ | $63.930 |
| 100+ | $62.040 |
| 250+ | $60.540 |
Price for:Each
Minimum: 5
Multiple: 1
$374.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.901.2
Newark Part No.22C1069
Product Range04 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use With04 Series Switches
Contact Voltage DC Max110V
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
10A
For Use With
04 Series Switches
Product Range
04 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
110V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate