Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $50.280 |
5+ | $48.340 |
10+ | $45.310 |
25+ | $43.940 |
50+ | $40.360 |
100+ | $38.980 |
250+ | $37.880 |
Price for:Each
Minimum: 2
Multiple: 1
$100.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-6153.1113
Newark Part No.48Y4205
Product Range82 Series
Technical Datasheet
Product Range82 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current Max5A
Contact Current AC Max200mA
Contact Voltage AC Max250V
Contact Voltage VAC24V
Operating Force7N
Contact Current DC Max200mA
Contact Voltage VDC24V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorRed
Panel Cutout (H x W)-
Product Overview
With their robust housings, these innovatively designed switches are protected to IK10 impact resistance and IP67 sealing requirements, which makes them ideal for use in exposed public buildings and areas.
Technical Specifications
Product Range
82 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Current Max
5A
Contact Voltage AC Max
250V
Operating Force
7N
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
Natural
Contact Current AC Max
200mA
Contact Voltage VAC
24V
Contact Current DC Max
200mA
IP Rating
IP65, IP67
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate