Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.730 |
| 5+ | $63.830 |
| 10+ | $59.910 |
| 25+ | $57.120 |
| 50+ | $53.280 |
| 100+ | $51.190 |
| 250+ | $47.730 |
Price for:Each
Minimum: 1
Multiple: 1
$67.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-5530.0020
Newark Part No.26AM5918
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTwist to Release
Switch TerminalsPlug In
Contact Current Max1.5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Plug In
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability