New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Static Charge Monitors
                      Print Page

                      50180

                      SMARTLOG PRO 2, WITH NORTH AMERICA POWER CORD ROHS COMPLIANT: NA

                      EASYBRAID 50180
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEASYBRAID
                      Manufacturer Part No50180
                      Newark Part No.68AK0994
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$7,158.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,158.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEASYBRAID
                      Manufacturer Part No50180
                      Newark Part No.68AK0994
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      50180 is a SmartLog Pro® 2 with North America power cord. SmartLog Pro® 2 verifies the functionality of an operator's wrist strap and footwear, logs the test results, and controls access to an ESD Protected Area. Each log entry includes operator identification, test results, resistance measurements, time, temperature, and humidity. SmartLog Pro® Manager automates the collection of ESD personnel grounding tests and maintains records for a Compliance Verification Plan as required by ANSI/ESD S20.20. It includes functions for tracking employee leave time, shift and department assignments, and ESD training accreditation. SmartLog Pro® Manager generates automated reports that may be e-mailed to track short term and long term corrective actions.

                      • 7" resistive touchscreen
                      • Wi-Fi connectivity
                      • Customizable proximity badge reader
                      • 3-prong power adapter supplies ground without the need for additional wiring
                      • Wiegand interface pairs with facial recognition terminals and other access control devices
                      • Replaceable dual-wire jack minimizes service downtime
                      • VGA video output mirrors the display onto an external monitor
                      • SmartLog Pro® manager web app compatibility
                      • Records resistance measurements, temperature and relative humidity
                      • Stand-alone operation

                      Contents

                      SmartLog Pro® 2, 1 x wall bracket, 1 x dual foot plate, 1 x power adapter, 1 x power cord with North America Plug (50180 only), 1 x foot plate cable, 1 x micro USB cable, 1 x ground cord, 1 x thumb screw, 2 x mounting anchors, 2 x mounting screws, 2 x zip ties, 1 x plunger and spring assembly for 0.39inch wrist cord adapter.

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.