Print Page
OS-A-5AS
DESOLDERING BRAID, 0.025" X 5FT, GREY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoOS-A-5AS
Newark Part No.39AH3946
Product RangeOne Step Braid Series
Your Part Number
102 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.780 | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoOS-A-5AS
Newark Part No.39AH3946
Product RangeOne Step Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.025"
Length5ft
Product RangeOne Step Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (17-Jan-2023)
Width
0.025"
Product Range
One Step Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate