Print Page
S-B-100AS
Desoldering Braid, Antistatic, Oxide Free Copper, 0.05 " x 100 ft, Sea Braid Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoS-B-100AS
Newark Part No.51AC7323
Product RangeSea Braid Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $79.180 |
Price for:Each
Minimum: 10
Multiple: 1
$791.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoS-B-100AS
Newark Part No.51AC7323
Product RangeSea Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.05"
Length100ft
Product RangeSea Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
100ft
SVHC
No SVHC (17-Jan-2023)
Width
0.05"
Product Range
Sea Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate