Print Page
S-B-25
Desoldering Braid, Oxide Free Copper, 0.05 " x 25 ft, Sea Braid Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoS-B-25
Newark Part No.51AC9501
Product RangeSea Braid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.010 |
Price for:Each
Minimum: 20
Multiple: 1
$440.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoS-B-25
Newark Part No.51AC9501
Product RangeSea Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.05"
Length25ft
Product RangeSea Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
25ft
SVHC
No SVHC (17-Jan-2023)
Width
0.05"
Product Range
Sea Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate