Print Page
S-B-5AS
Desoldering Braid, Antistatic, Oxide Free Copper, 0.05 " x 5 ft, Sea Braid Series, 25 Pack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoS-B-5AS
Newark Part No.51AC9503
Product RangeSea Braid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.000 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoS-B-5AS
Newark Part No.51AC9503
Product RangeSea Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.05"
Length5ft
Product RangeSea Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (17-Jan-2023)
Width
0.05"
Product Range
Sea Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate