Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBCM603-1C
Newark Part No.02AC7209
Product RangeBCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $101.020 |
| 25+ | $95.710 |
| 50+ | $90.380 |
| 100+ | $85.070 |
| 250+ | $79.750 |
Price for:Each
Minimum: 15
Multiple: 15
$1,515.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBCM603-1C
Newark Part No.02AC7209
Product RangeBCM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsBox Lug
No. of Fuses1Fuses
Product RangeBCM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BCM603-1C from Bussmann By Eaton is single pole modular ferrule fuse block with box lug terminal type for class CC fuses. This block is fully modular with a snap-together design that provides tool-less assembly of multiple pole blocks at point of use to reduce inventory and save assembly time and labour. DIN-rail and panel mount versatility allows one product to be used for multiple applications, lowering inventory cost. Compact footprint consumes minimal panel space. Patented rejection feature on class CC fuse block reduces temperature rise by up to 30%.
- 600V voltage and up to 30A current ratings
- Withstand 200KA RMS value
- Thermoplastic base
- Operating temperature from -40°C to +120°C
- UL E14853-IZLT listed and CSA 47235-6225-01 certified
- UL 94V0 flammability, self-extinguishing block
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
30A
Holder Terminals
Box Lug
Product Range
BCM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate