Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHEB-AW-RYC
Newark Part No.02B3502
Product RangeHEB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $307.070 |
25+ | $290.910 |
50+ | $274.740 |
Price for:Each
Minimum: 10
Multiple: 10
$3,070.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHEB-AW-RYC
Newark Part No.02B3502
Product RangeHEB Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHEB Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HEB Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for HEB-AW-RYC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate