Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-100
Newark Part No.94F2087
Product RangeLimitron JJS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.300 |
Price for:Each
Minimum: 5
Multiple: 5
$801.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-100
Newark Part No.94F2087
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current100A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric19.05mm x 41.66mm
Fuse Size Imperial0.75" x 1.64"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
19.05mm x 41.66mm
Blow Characteristic
Fast Acting
Fuse Current
100A
Voltage Rating VDC
-
Fuse Size Imperial
0.75" x 1.64"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for JJS-100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate