New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      LPJ-125SP

                      Fuse, Industrial / Power, Class J, Low-Peak LPJ Series, 125 A, 600 V, 300 V, 38.1mm x 76.2mm

                      EATON BUSSMANN LPJ-125SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoLPJ-125SP
                      Newark Part No.02B4568
                      Product RangeLow-Peak LPJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$775.960
                      5+$722.870
                      10+$698.370
                      25+$673.860
                      50+$637.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $775.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoLPJ-125SP
                      Newark Part No.02B4568
                      Product RangeLow-Peak LPJ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeLow-Peak LPJ Series
                      Fuse Current125A
                      Voltage Rating VAC600V
                      Voltage Rating VDC300V
                      Fuse Size Metric38.1mm x 76.2mm
                      Fuse Size Imperial1.5" x 3"
                      Blow CharacteristicTime Delay
                      SVHCLead

                      Product Overview

                      The LPJ-125SP from Bussmann By Eaton is a Low-Peak LPJ class J 600VAC/300VDC, 125A, dual element, time delay fuse. It is an industry’s only UL listed and CSA certified fuse with 300KA interrupting rating that allows for simple, worry free installation in virtually any application. This non-indicating, ultimate protection current limiting, time delay fuse has time delay of 10 seconds (minimum) at 500% of rated current. Fast short circuit protection and dual element, time delay performance provide ultimate protection. Current limitation protects downstream components against damaging thermal and magnetic effects of short circuit currents. This fuse can often be sized for back-up protection against motor burn-out from overload or single phasing if other overload protective devices fail. It is typically used in power panel boards, branch circuit breaker panel board mains, machinery disconnects and industrial control.

                      • Interrupting rating (IR) of 300KA VAC RMS, 100KA VDC
                      • UL E4273 listed, CSA C22.2 number 248.8 certified and CE marked
                      • Reduces existing fuse inventory by up to 33% when upgrading to low peak fuses
                      • Consistent 2:1 ampacity ratios for all low peak fuses make selective coordination easy
                      • Long time delay minimizes needless fuse openings due to temporary overloads and transient surges
                      • Dual element fuses have lower resistance than ordinary fuses so they run cooler
                      • Proper sizing can provide no damage type 2 coordinated protection for NEMA and IEC motor controllers
                      • Space saving package for equipment downsizing

                      Applications

                      Safety, Industrial

                      Technical Specifications

                      Product Range

                      Low-Peak LPJ Series

                      Voltage Rating VAC

                      600V

                      Fuse Size Metric

                      38.1mm x 76.2mm

                      Blow Characteristic

                      Time Delay

                      Fuse Current

                      125A

                      Voltage Rating VDC

                      300V

                      Fuse Size Imperial

                      1.5" x 3"

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for LPJ-125SP

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.