Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS-8201-3-R
Newark Part No.01P3977
Product RangeS-8000
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.720 |
5+ | $13.010 |
10+ | $12.110 |
25+ | $10.800 |
50+ | $9.930 |
100+ | $9.500 |
250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS-8201-3-R
Newark Part No.01P3977
Product RangeS-8000
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsQuick Connect
No. of Fuses3Fuses
Product RangeS-8000
Voltage Rating VAC300V
Voltage Rating VDC300V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
3Fuses
Voltage Rating VAC
300V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
S-8000
Voltage Rating VDC
300V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate