Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No16323-3
Newark Part No.02B5994
Product RangePDB Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16323-3
Newark Part No.02B5994
Product RangePDB Series
Technical Datasheet
Rated Current310A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangePDB Series
SVHCTo Be Advised
Technical Specifications
Rated Current
310A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
PDB Series
Technical Docs (2)
Alternatives for 16323-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate