Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No70G-1/2A
Newark Part No.02B6805
Product Range70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $71.830 |
250+ | $65.380 |
Price for:Each
Minimum: 100
Multiple: 100
$7,183.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No70G-1/2A
Newark Part No.02B6805
Product Range70 Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current500mA
Product Range70 Series
Voltage Rating VAC125V
Voltage Rating VDC300V
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
70 Series
Voltage Rating VDC
300V
SVHC
To Be Advised
Fuse Current
500mA
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate