Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoAMG-300
Newark Part No.05J1974
Product RangeAMG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.720 |
| 25+ | $40.970 |
| 50+ | $38.340 |
| 100+ | $36.200 |
| 250+ | $34.300 |
Price for:Each
Minimum: 10
Multiple: 10
$457.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAMG-300
Newark Part No.05J1974
Product RangeAMG Series
Technical Datasheet
Blow Characteristic-
Fuse Current300A
Voltage Rating VDC32V
Auto Blade Fuse Size-
Product RangeAMG Series
SVHCTris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
AMG Series
Fuse Current
300A
Auto Blade Fuse Size
-
SVHC
Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Download Product Compliance Certificate
Product Compliance Certificate
