Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-200
Newark Part No.02B2081
Product RangeANL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
5+ | $180.950 |
10+ | $176.240 |
25+ | $156.450 |
50+ | $143.260 |
100+ | $135.720 |
250+ | $131.010 |
Price for:Each
Minimum: 5
Multiple: 5
$904.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-200
Newark Part No.02B2081
Product RangeANL Series
Technical Datasheet
Product RangeANL Series
Fuse Current200A
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicNon Time Delay
SVHCTris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Specifications
Product Range
ANL Series
Voltage Rating VAC
-
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Non Time Delay
Fuse Current
200A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
SVHC
Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability