Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoB222-60NF
Newark Part No.02B2392
Product RangeB22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $227.620 |
25+ | $209.740 |
50+ | $196.630 |
100+ | $185.900 |
250+ | $169.220 |
Price for:Each
Minimum: 10
Multiple: 10
$2,276.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoB222-60NF
Newark Part No.02B2392
Product RangeB22 Series
Technical Datasheet
Contact Voltage AC Max240V
No. of Poles2 Pole
Contact Current AC Max60A
IP / NEMA Rating-
Product RangeB22 Series
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
240V
Contact Current AC Max
60A
Product Range
B22 Series
Switch Disconnector Mountng Type
-
SVHC
To Be Advised
No. of Poles
2 Pole
IP / NEMA Rating
-
Switch Disconnector Terminal Style
-
Approvals / Standards
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate