Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/70L-6A
Newark Part No.08J0058
Product Range70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $70.200 |
250+ | $63.900 |
Price for:Each
Minimum: 100
Multiple: 100
$7,020.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/70L-6A
Newark Part No.08J0058
Product Range70 Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current6A
Product Range70 Series
Voltage Rating VAC125VAC
Voltage Rating VDC300VDC
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
70 Series
Voltage Rating VDC
300VDC
SVHC
To Be Advised
Fuse Current
6A
Voltage Rating VAC
125VAC
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate