Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-65/100A
Newark Part No.96C9283
Product RangeGMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $17.550 |
250+ | $17.200 |
Price for:Each
Minimum: 100
Multiple: 100
$1,755.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-65/100A
Newark Part No.96C9283
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current650mA
Product RangeGMT Series
Voltage Rating VAC125V
Voltage Rating VDC60V
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
60V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
650mA
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for BK/GMT-65/100A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate