Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBMM603-3PQ
Newark Part No.02AC7228
Product RangeBMM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5+ | $84.770 |
10+ | $78.590 |
25+ | $72.420 |
50+ | $67.890 |
100+ | $64.190 |
250+ | $58.440 |
Price for:Each
Minimum: 5
Multiple: 5
$423.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBMM603-3PQ
Newark Part No.02AC7228
Product RangeBMM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current20A
Fuse Size Held10mm x 38mm
Holder TerminalsPressure Plate, Quick Connect
No. of Fuses3Fuses
Product RangeBMM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BMM603-3PQ from Bussmann By Eaton is a three pole modular supplemental (midget) ferrule fuse block. This modular style fuse block can be used with supplementary 13/32” x 1-1/2” (10mm x 38mm) midget fuses. It contains multiple features to add versatility, reduce labour and enhance safety of any panel design. Block is fully modular with a snap together design that provides tool less assembly of multiple pole blocks at point of use to reduce inventory and save assembly time and labour. DIN rail and panel mount versatility allows one product to be used for multiple applications, lowering inventory cost.
- Pressure plate with quick connect terminal type
- Voltage rating of 600V and current rating up to 30A
- Withstands 200KA RMS value
- UL E14853-IZLT2 recognized, CSA 47235-6225-01 certified and CE marked
- Thermoplastic base and zinc plated steel pressure plate
- Compact footprint consumes minimal panel space
- Operating temperature range from -40°C to +120°C
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Pressure Plate, Quick Connect
Product Range
BMM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate