Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCD2S-3-100
Newark Part No.71AC1203
Product RangeCCD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $1,091.630 |
5+ | $1,016.930 |
10+ | $982.460 |
25+ | $947.980 |
50+ | $896.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCD2S-3-100
Newark Part No.71AC1203
Product RangeCCD2 Series
Technical Datasheet
Contact Current AC Max100A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product RangeCCD2 Series
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Current AC Max
100A
No. of Poles
3 Pole
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
SVHC
To Be Advised
Contact Voltage AC Max
600V
Product Range
CCD2 Series
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate