Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCMS1-4-R
Newark Part No.
Re-Reel29AJ4908
Cut Tape29AJ4908
Product RangeCMS Series
Your Part Number
530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.900 | $29.50 |
| Total Price | $29.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCMS1-4-R
Newark Part No.
Re-Reel29AJ4908
Cut Tape29AJ4908
Product RangeCMS Series
Technical Datasheet
DC Current Rating3.8A
Inductance18µH
DC Resistance Max0.0089ohm
Product RangeCMS Series
Impedance-
Common Mode Filter Case9.4mm x 7.2mm x 2.6mm
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3.8A
DC Resistance Max
0.0089ohm
Impedance
-
Inductor Case / Package
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
18µH
Product Range
CMS Series
Common Mode Filter Case
9.4mm x 7.2mm x 2.6mm
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CMS1-4-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
