Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0703-1070-R
Newark Part No.65AK5585
Product RangeECST1V0703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 2500
$28,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0703-1070-R
Newark Part No.65AK5585
Product RangeECST1V0703 Series
Technical Datasheet
Turns Ratio70:1
Inductance652µH
Primary Current9A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary5.04ohm
DC Resistance Primary1.5mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeECST1V0703 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
70:1
Primary Current
9A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
1.5mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
652µH
ET Constant
-
DC Resistance Secondary
5.04ohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0703 Series
Technical Docs (1)
Alternatives for ECST1V0703-1070-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate