Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1040-R
Newark Part No.65AK5595
Product RangeECST1V0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1000+ | $2.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 1000
$9,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1040-R
Newark Part No.65AK5595
Product RangeECST1V0805 Series
Technical Datasheet
Turns Ratio40:1
Inductance320µH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.14ohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECST1V0805 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
40:1
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
320µH
ET Constant
-
DC Resistance Secondary
1.14ohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0805 Series
Technical Docs (1)
Alternatives for ECST1V0805-1040-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate