Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1020-R
Newark Part No.65AK5515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 2000
$49,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1020-R
Newark Part No.65AK5515
Technical Datasheet
Turns Ratio1:20
Inductance33µH
Primary Current7A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.35ohm
DC Resistance Primary3mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:20
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
33µH
ET Constant
-
DC Resistance Secondary
0.35ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for ECSTA1V0504-1020-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate