Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1200-R
Newark Part No.65AK5561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.540 |
| 1000+ | $5.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 350
$3,878.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1200-R
Newark Part No.65AK5561
Technical Datasheet
Turns Ratio1:200
Inductance22mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary8ohm
DC Resistance Primary3.9mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:200
Primary Current
15A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3.9mohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
22mH
ET Constant
-
DC Resistance Secondary
8ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for ECSTA1V1308-1200-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate