Print Page
EM257503HO
Terminal Block, Header, 5.08 mm, 3 Positions, 16 A, 300 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM257503HO
Newark Part No.83R4799
Product RangeEuroMag EM2575 Series
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.164 |
10+ | $0.164 |
25+ | $0.164 |
50+ | $0.164 |
100+ | $0.164 |
250+ | $0.164 |
500+ | $0.164 |
1000+ | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM257503HO
Newark Part No.83R4799
Product RangeEuroMag EM2575 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2575 Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for EM257503HO
2 Products Found
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
EuroMag EM2575 Series
Pitch Spacing
5.08mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability