Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNA-1-6/10
Newark Part No.28F339
Product RangeFNA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $89.69 |
| 25+ | $82.65 |
| 50+ | $77.48 |
| 100+ | $73.26 |
| 250+ | $66.68 |
Price for:Each
Minimum: 10
Multiple: 10
$896.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNA-1-6/10
Newark Part No.28F339
Product RangeFNA Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current1.6A
Product RangeFNA Series
Voltage Rating VAC125V
Voltage Rating VDC-
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
FNA Series
Voltage Rating VDC
-
SVHC
Lead
Fuse Current
1.6A
Voltage Rating VAC
125V
Blow Characteristic
Time Delay
Technical Docs (1)
Alternatives for FNA-1-6/10
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability