Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNM-25
Newark Part No.63R7732
Product RangeFusetron FNM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $49.400 |
25+ | $46.810 |
50+ | $44.210 |
100+ | $41.610 |
250+ | $39.010 |
Price for:Each
Minimum: 10
Multiple: 10
$494.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNM-25
Newark Part No.63R7732
Product RangeFusetron FNM Series
Technical Datasheet
Product RangeFusetron FNM Series
Fuse Current25A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Fusetron FNM Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
25A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FNM-25
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability