Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-25
Newark Part No.29M9940
Product RangeFNQ Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $113.930 |
| 5+ | $111.080 |
| 10+ | $108.230 |
| 25+ | $102.530 |
| 50+ | $96.830 |
| 100+ | $91.150 |
| 250+ | $85.450 |
Price for:Each
Minimum: 1
Multiple: 1
$113.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-25
Newark Part No.29M9940
Product RangeFNQ Series
Technical Datasheet
Product RangeFNQ Series
Fuse Current25A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Alternatives for FNQ-25
2 Products Found
Product Overview
The FNQ-25 is a time-delay low voltage supplemental Power Fuse made of fiber body. The time-delay fuse has supplemental protection of transformers and relays at 500V or less. It is suitable for use with the control transformer 480V primary protection.
Applications
Industrial, Power Management, Safety, Metering
Technical Specifications
Product Range
FNQ Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
25A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability