| Quantity | Price |
|---|---|
| 10+ | $52.820 |
| 25+ | $47.320 |
| 50+ | $44.300 |
| 100+ | $41.820 |
| 250+ | $39.620 |
Product Information
Product Overview
The FRN-R1 is a 1A FUSETRON™ advanced protection energy efficient dual element Time-delay Fuse provides motor overload, ground fault and short-circuit protection. Helps protect motors against burnout from overloads. Helps protect motors against burnout from single-phasing on three-phase systems. Dual-element fuse can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection. The overload element provides protection against low level over-current of overloads and will hold an overload which is five times greater than the ampere rating of the fuse for a minimum of 10 seconds.
- 10s Minimum time delay at 500% of rated current
- 200kA Interrupting rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Fusetron FRN-R Series
250V
14.3mm x 50.8mm
Time Delay
1A
125V
0.56" x 2"
To Be Advised
Technical Docs (1)
Alternatives for FRN-R1
2 Products Found
Legislation and Environmental
Product Compliance Certificate