Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-16G14FI
Newark Part No.92AH1488
Product RangeFWP Series
Technical Datasheet
20 In Stock
| Quantity | Price |
|---|---|
| 10+ | $32.300 |
| 25+ | $32.300 |
| 50+ | $32.300 |
| 100+ | $32.300 |
Price for:Each
Minimum: 10
Multiple: 10
$323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-16G14FI
Newark Part No.92AH1488
Product RangeFWP Series
Technical Datasheet
Product RangeFWP Series
Fuse Current16A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
FWP Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
690V
Fuse Current
16A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate