Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoGDB-1
Newark Part No.13C5973
Product RangeGDB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.310 |
| 10+ | $53.240 |
| 25+ | $47.310 |
| 50+ | $42.180 |
| 100+ | $40.550 |
| 250+ | $38.910 |
| 500+ | $36.240 |
| 1000+ | $35.020 |
Price for:Each
Minimum: 5
Multiple: 5
$281.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGDB-1
Newark Part No.13C5973
Product RangeGDB Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDB Series
Breaking Capacity Current AC35A
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
GDB Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for GDB-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate