Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMA-125MA-R
Newark Part No.50K8721
Product RangeGMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $7.090 |
| 25+ | $6.290 |
| 50+ | $5.590 |
| 100+ | $5.370 |
| 250+ | $5.150 |
| 500+ | $4.790 |
| 1000+ | $4.620 |
Price for:Each
Minimum: 5
Multiple: 5
$37.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMA-125MA-R
Newark Part No.50K8721
Product RangeGMA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current125mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMA Series
Breaking Capacity Current AC35A
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
125mA
Fuse Size Metric
5mm x 20mm
Product Range
GMA Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for GMA-125MA-R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate