Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHPG
Newark Part No.94F6742
Product RangeHPG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.720 |
Price for:Each
Minimum: 10
Multiple: 10
$807.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHPG
Newark Part No.94F6742
Product RangeHPG Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHPG Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The HPG series Panel-mount Fuseholder offers combination 1/4-inch quick-connect/solder terminals on both side (load) and rear (line) terminals. It is suitable for supplementary protection of transformers, relays and ballasts.
- Bayonet-type knob
- Mount in 1/2" (12.7mm) knock-outs with locknut
- UL94V-0/UL94-HB Flammability rating
Applications
Industrial, Motor Drive & Control, Lighting
Notes
Do not put tension on line (ear) terminal.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
HPG Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for HPG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
