Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-10
Newark Part No.94F2086
Product RangeLimitron JJS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $109.230 |
Price for:Each
Minimum: 10
Multiple: 10
$1,092.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-10
Newark Part No.94F2086
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current10A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial0.56" x 1.5"
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Very Fast Acting
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
0.56" x 1.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for JJS-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate