Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJKS-20
Newark Part No.02B4083
Product RangeLIMITRON JKS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $162.830 |
25+ | $150.040 |
50+ | $140.670 |
100+ | $133.000 |
250+ | $121.060 |
Price for:Each
Minimum: 10
Multiple: 10
$1,628.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJKS-20
Newark Part No.02B4083
Product RangeLIMITRON JKS Series
Technical Datasheet
Product RangeLIMITRON JKS Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC200V
Fuse Size Metric20.6mm x 57.2mm
Fuse Size Imperial13/16" x 2-1/4"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LIMITRON JKS Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 57.2mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
200V
Fuse Size Imperial
13/16" x 2-1/4"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for JKS-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate