Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKAA-25
Newark Part No.38M8491
Technical Datasheet
Product Range-
Fuse Current25A
Blow CharacteristicFast Acting
Fuse Size Metric-
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC130V
SVHCTo Be Advised
Technical Specifications
Product Range
-
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
130V
Fuse Current
25A
Fuse Size Metric
-
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for KAA-25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate