Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $127.110 |
| 25+ | $117.130 |
| 50+ | $109.800 |
| 100+ | $103.810 |
| 250+ | $94.500 |
Price for:Each
Minimum: 10
Multiple: 10
$1,271.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKAB-30
Newark Part No.28F240
Technical Datasheet
Product Range-
Fuse Current30A
Blow CharacteristicFast Acting
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
-
Fuse Current
30A
Fuse Size Metric
10.3mm x 38.1mm
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
