Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-8SP
Newark Part No.02B4604
Product RangeLow-Peak LPJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $155.410 |
| 25+ | $147.220 |
| 50+ | $139.030 |
| 100+ | $130.860 |
Price for:Each
Minimum: 10
Multiple: 10
$1,554.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-8SP
Newark Part No.02B4604
Product RangeLow-Peak LPJ Series
Technical Datasheet
Product RangeLow-Peak LPJ Series
Fuse Current8A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric20.6mm x 57.2mm
Fuse Size Imperial13/16" x 2-1/4"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
Low-Peak LPJ Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 57.2mm
Blow Characteristic
Time Delay
Fuse Current
8A
Voltage Rating VDC
300V
Fuse Size Imperial
13/16" x 2-1/4"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for LPJ-8SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate