Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-100SP
Newark Part No.02B4673
Product RangeLPS-RK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $341.290 |
| 10+ | $319.860 |
| 25+ | $296.630 |
| 50+ | $278.750 |
| 100+ | $262.670 |
Price for:Each
Minimum: 5
Multiple: 5
$1,706.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-100SP
Newark Part No.02B4673
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current100A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Product Overview
The LPS-RK-100SP from Bussmann By Eaton is a 600VAC/300VDC, 100A, dual element, time-delay fuse. The ultimate protection Class RK1 current-limiting, dual element, non-indicating time-delay fuse is UL listed and CSA certified fuse with a 300KA Vac interrupting rating that exceeds requirements for virtually all applications. Current-limitation for maximum short circuit protection and reduced arc flash hazard. Easy selective coordination with all low-peak fuses using simple 2:1 ampacity ratio. It is used in feeder and branch circuits, motors, transformers, solenoids and general purpose circuits.
- Time delay of 10seconds (minimum) at 500% of rated current
- No damage type 2 protection for IEC and NEMA starters when properly sized
- High inrush current motor protection
- Time delay permits 130% FLA sizing for back-up motor overload protection & single phasing protection
- Low watt loss power consumption
- Electrically isolated end caps for additional safety
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
300V
Fuse Size Imperial
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for LPS-RK-100SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate