New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      NRBG504F3820B2J

                      NTC Thermistor, 50 kohm, ± 1%, 3820 K, ± 5% Beta, Radial Leaded, Through Hole, NRBG Series

                      EATON BUSSMANN NRBG504F3820B2J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoNRBG504F3820B2J
                      Newark Part No.27AK2634
                      Product RangeNRBG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1000+$0.816
                      5000+$0.752
                      Price for:Each
                      Minimum: 4000
                      Multiple: 1000
                      $3,264.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoNRBG504F3820B2J
                      Newark Part No.27AK2634
                      Product RangeNRBG Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeBead, Radial Leaded
                      Resistance (25°C)50kohm
                      Thermistor MountingThrough Hole
                      Resistance Tolerance (25°C)± 1%
                      Product RangeNRBG Series
                      Thermistor Case Style-
                      NTC MountingThrough Hole
                      Thermistor TerminalsRadial Leaded
                      B-Constant3820K
                      B-Constant Tolerance± 5%
                      NTC Case Size-
                      Thermal Time Constant (in Air)8s
                      Probe Material-
                      Probe Diameter-
                      Lead Length65mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max300°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Thermistor Type

                      Bead, Radial Leaded

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      NRBG Series

                      NTC Mounting

                      Through Hole

                      B-Constant

                      3820K

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      65mm

                      Operating Temperature Max

                      300°C

                      Automotive Qualification Standard

                      -

                      Resistance (25°C)

                      50kohm

                      Resistance Tolerance (25°C)

                      ± 1%

                      Thermistor Case Style

                      -

                      Thermistor Terminals

                      Radial Leaded

                      B-Constant Tolerance

                      ± 5%

                      Thermal Time Constant (in Air)

                      8s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.